Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN4018TA-330MCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel05AC0174RL
Cut Tape05AC0174
Product RangeSRN4018TA Series
Your Part Number
4,270 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.434 | $2.17 |
| Total Price | $2.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.434 |
| 10+ | $0.367 |
| 15+ | $0.353 |
| 25+ | $0.339 |
| 50+ | $0.324 |
| 125+ | $0.310 |
| 250+ | $0.297 |
| 500+ | $0.283 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN4018TA-330MCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel05AC0174RL
Cut Tape05AC0174
Product RangeSRN4018TA Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)650mA
Inductor ConstructionSemishielded
Saturation Current (Isat)700mA
Product RangeSRN4018TA Series
Power Inductor Case4mm x 4mm x 1.8mm
Inductor Case / Package-
DC Resistance Max0.405ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33µH
Inductor Construction
Semishielded
Product Range
SRN4018TA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
650mA
Saturation Current (Isat)
700mA
Power Inductor Case
4mm x 4mm x 1.8mm
DC Resistance Max
0.405ohm
Product Length
4mm
Product Height
1.8mm
Technical Docs (2)
Alternatives for SRN4018TA-330M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
