Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN4018TA-3R3MCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel05AC0173RL
Cut Tape05AC0173
Product RangeSRN4018TA Series
Your Part Number
2,999 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.677 | $3.39 |
| Total Price | $3.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.677 |
| 10+ | $0.613 |
| 25+ | $0.562 |
| 50+ | $0.503 |
| 100+ | $0.454 |
| 250+ | $0.396 |
| 500+ | $0.354 |
| 1000+ | $0.292 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN4018TA-3R3MCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel05AC0173RL
Cut Tape05AC0173
Product RangeSRN4018TA Series
Inductance3.3µH
RMS Current (Irms)2A
Inductor ConstructionSemishielded
Saturation Current (Isat)2.3A
Power Inductor Case4mm x 4mm x 1.8mm
Product RangeSRN4018TA Series
Inductor Case / Package-
DC Resistance Max0.055ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Semishielded
Power Inductor Case
4mm x 4mm x 1.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2A
Saturation Current (Isat)
2.3A
Product Range
SRN4018TA Series
DC Resistance Max
0.055ohm
Product Length
4mm
Product Height
1.8mm
Alternatives for SRN4018TA-3R3M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
