Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN4026-1R2YCopy
Newark Part No.67X4671
Product RangeSRN4026 Series
Your Part Number
210 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 5+ | $0.451 |
| 10+ | $0.385 |
| 25+ | $0.365 |
| 50+ | $0.347 |
| 100+ | $0.327 |
| 250+ | $0.309 |
| 500+ | $0.292 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN4026-1R2YCopy
Newark Part No.67X4671
Product RangeSRN4026 Series
Technical Datasheet
Inductance1.2µH
RMS Current (Irms)2.75A
Inductor ConstructionSemishielded
Saturation Current (Isat)2.75A
Product RangeSRN4026 Series
Power Inductor Case4mm x 4mm x 2.5mm
Inductor Case / Package-
DC Resistance Max0.024ohm
Inductance Tolerance± 30%
Product Length4mm
Product Width4mm
Product Height2.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.2µH
Inductor Construction
Semishielded
Product Range
SRN4026 Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.75A
Saturation Current (Isat)
2.75A
Power Inductor Case
4mm x 4mm x 2.5mm
DC Resistance Max
0.024ohm
Product Length
4mm
Product Height
2.5mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
