Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN4026-221MCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.62X0402
Product RangeSRN4026 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 3000+ | $0.252 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$756.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN4026-221MCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.62X0402
Product RangeSRN4026 Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)200mA
Inductor ConstructionSemishielded
Product RangeSRN4026 Series
Saturation Current (Isat)200mA
Power Inductor Case4mm x 4mm x 2.5mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max2.76ohm
Product Length4mm
Product Width4mm
Product Height2.5mm
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Inductance
220µH
Inductor Construction
Semishielded
Saturation Current (Isat)
200mA
Inductor Case / Package
-
DC Resistance Max
2.76ohm
Product Width
4mm
SVHC
No SVHC (08-Jul-2021)
RMS Current (Irms)
200mA
Product Range
SRN4026 Series
Power Inductor Case
4mm x 4mm x 2.5mm
Inductance Tolerance
± 20%
Product Length
4mm
Product Height
2.5mm
Technical Docs (3)
Alternatives for SRN4026-221M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
