Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN4026-330MCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.62X0406
Product RangeSRN4026 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 3000+ | $0.252 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$756.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN4026-330MCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.62X0406
Product RangeSRN4026 Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)500mA
Inductor ConstructionSemishielded
Product RangeSRN4026 Series
Saturation Current (Isat)500mA
Power Inductor Case4mm x 4mm x 2.5mm
Inductor Case / Package-
DC Resistance Max0.366ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height2.5mm
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Inductance
33µH
Inductor Construction
Semishielded
Saturation Current (Isat)
500mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (10-Jun-2022)
RMS Current (Irms)
500mA
Product Range
SRN4026 Series
Power Inductor Case
4mm x 4mm x 2.5mm
DC Resistance Max
0.366ohm
Product Length
4mm
Product Height
2.5mm
Technical Docs (3)
Alternatives for SRN4026-330M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
