Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN4026-330MCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel67X4680RL
Cut Tape67X4680
Product RangeSRN4026 Series
Your Part Number
1,292 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.418 | $2.09 |
| Total Price | $2.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.418 |
| 10+ | $0.350 |
| 15+ | $0.336 |
| 25+ | $0.322 |
| 50+ | $0.309 |
| 125+ | $0.295 |
| 250+ | $0.289 |
| 500+ | $0.284 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN4026-330MCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel67X4680RL
Cut Tape67X4680
Product RangeSRN4026 Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)500mA
Inductor ConstructionSemishielded
Saturation Current (Isat)500mA
Power Inductor Case4mm x 4mm x 2.5mm
Product RangeSRN4026 Series
Inductor Case / Package-
DC Resistance Max0.366ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height2.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33µH
Inductor Construction
Semishielded
Power Inductor Case
4mm x 4mm x 2.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
500mA
Saturation Current (Isat)
500mA
Product Range
SRN4026 Series
DC Resistance Max
0.366ohm
Product Length
4mm
Product Height
2.5mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
