Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN4026-680MCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel67X4684RL
Cut Tape67X4684
Product RangeSRN4026 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.391 | $1.96 |
| Total Price | $1.96 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.391 |
| 10+ | $0.327 |
| 15+ | $0.314 |
| 25+ | $0.302 |
| 50+ | $0.289 |
| 125+ | $0.276 |
| 250+ | $0.274 |
| 500+ | $0.248 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN4026-680MCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel67X4684RL
Cut Tape67X4684
Product RangeSRN4026 Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)350mA
Inductor ConstructionSemishielded
Saturation Current (Isat)350mA
Power Inductor Case4mm x 4mm x 2.5mm
Product RangeSRN4026 Series
DC Resistance Max0.852ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height2.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
68µH
Inductor Construction
Semishielded
Power Inductor Case
4mm x 4mm x 2.5mm
DC Resistance Max
0.852ohm
Product Length
4mm
Product Height
2.5mm
RMS Current (Irms)
350mA
Saturation Current (Isat)
350mA
Product Range
SRN4026 Series
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
