Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN5020TA-100MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel78AC4792RL
Cut Tape78AC4792
Product RangeSRN5020TA Series
Your Part Number
2,503 In Stock
10,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.479 | $2.40 |
| Total Price | $2.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.479 |
| 10+ | $0.406 |
| 15+ | $0.392 |
| 25+ | $0.378 |
| 50+ | $0.359 |
| 125+ | $0.342 |
| 250+ | $0.318 |
| 500+ | $0.303 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN5020TA-100MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel78AC4792RL
Cut Tape78AC4792
Product RangeSRN5020TA Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.6A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.7A
Power Inductor Case5mm x 5mm x 1.8mm
Product RangeSRN5020TA Series
Inductor Case / Package-
DC Resistance Max0.11ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Semishielded
Power Inductor Case
5mm x 5mm x 1.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.6A
Saturation Current (Isat)
1.7A
Product Range
SRN5020TA Series
DC Resistance Max
0.11ohm
Product Length
5mm
Product Height
1.8mm
Alternatives for SRN5020TA-100M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
