Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN5020TA-180MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.78AC4795
Product RangeSRN5020TA Series
Your Part Number
2,335 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.472 |
| 10+ | $0.396 |
| 25+ | $0.376 |
| 50+ | $0.355 |
| 100+ | $0.335 |
| 250+ | $0.324 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN5020TA-180MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.78AC4795
Product RangeSRN5020TA Series
Technical Datasheet
Inductance18µH
RMS Current (Irms)1.17A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.2A
Power Inductor Case5mm x 5mm x 1.8mm
Product RangeSRN5020TA Series
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.19ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
18µH
Inductor Construction
Semishielded
Power Inductor Case
5mm x 5mm x 1.8mm
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.17A
Saturation Current (Isat)
1.2A
Product Range
SRN5020TA Series
DC Resistance Max
0.19ohm
Product Length
5mm
Product Height
1.8mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
