Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN5020TA-1R2YCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel78AC4790RL
Cut Tape78AC4790
Product RangeSRN5020TA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.479 | $2.40 |
| Total Price | $2.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.479 |
| 10+ | $0.406 |
| 15+ | $0.392 |
| 25+ | $0.378 |
| 50+ | $0.359 |
| 125+ | $0.342 |
| 250+ | $0.318 |
| 500+ | $0.303 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN5020TA-1R2YCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel78AC4790RL
Cut Tape78AC4790
Product RangeSRN5020TA Series
Technical Datasheet
Inductance1.2µH
RMS Current (Irms)3.8A
Inductor ConstructionSemishielded
Saturation Current (Isat)4.8A
Power Inductor Case5mm x 5mm x 1.8mm
Product RangeSRN5020TA Series
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.02ohm
Inductance Tolerance± 30%
Product Length5mm
Product Width5mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.2µH
Inductor Construction
Semishielded
Power Inductor Case
5mm x 5mm x 1.8mm
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 30%
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
3.8A
Saturation Current (Isat)
4.8A
Product Range
SRN5020TA Series
DC Resistance Max
0.02ohm
Product Length
5mm
Product Height
1.8mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
