Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN5040-100MCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel38AC2372
Re-Reel67X4686RL
Cut Tape67X4686
Product RangeSRN5040 Series
Your Part Number
7,897 In Stock
22,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.495 | $0.50 |
| Total Price | $0.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.495 |
| 25+ | $0.415 |
| 100+ | $0.350 |
| 250+ | $0.343 |
| 500+ | $0.336 |
| 1000+ | $0.329 |
| 2500+ | $0.322 |
| 5000+ | $0.315 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.240 |
| 2000+ | $0.234 |
| 3000+ | $0.230 |
| 5000+ | $0.226 |
| 10000+ | $0.221 |
| 25000+ | $0.217 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN5040-100MCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel38AC2372
Re-Reel67X4686RL
Cut Tape67X4686
Product RangeSRN5040 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)2.1A
Inductor ConstructionSemishielded
Saturation Current (Isat)2.3A
Power Inductor Case5mm x 5mm x 4mm
Product RangeSRN5040 Series
Inductor Case / Package-
DC Resistance Max0.068ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Semishielded
Power Inductor Case
5mm x 5mm x 4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.1A
Saturation Current (Isat)
2.3A
Product Range
SRN5040 Series
DC Resistance Max
0.068ohm
Product Length
5mm
Product Height
4mm
Alternatives for SRN5040-100M
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
