Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN5040-1R5YCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.67X4685
Product RangeSRN5040 Series
Your Part Number
598 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.460 |
| 10+ | $0.387 |
| 25+ | $0.367 |
| 50+ | $0.348 |
| 100+ | $0.328 |
| 250+ | $0.324 |
| 500+ | $0.320 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN5040-1R5YCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.67X4685
Product RangeSRN5040 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)3.6A
Inductor ConstructionSemishielded
Saturation Current (Isat)6A
Power Inductor Case5mm x 5mm x 4mm
Product RangeSRN5040 Series
DC Resistance Max0.018ohm
Inductance Tolerance± 30%
Product Length5mm
Product Width5mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Semishielded
Power Inductor Case
5mm x 5mm x 4mm
DC Resistance Max
0.018ohm
Product Length
5mm
Product Height
4mm
RMS Current (Irms)
3.6A
Saturation Current (Isat)
6A
Product Range
SRN5040 Series
Inductance Tolerance
± 30%
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
