Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN5040-330MCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Re-Reel62X0430RL
Cut Tape62X0430
Product RangeSRN5040 Series
Your Part Number
5,539 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.464 | $0.46 |
| Total Price | $0.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.464 |
| 25+ | $0.392 |
| 100+ | $0.330 |
| 250+ | $0.323 |
| 500+ | $0.316 |
| 1000+ | $0.310 |
| 2500+ | $0.303 |
| 5000+ | $0.297 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN5040-330MCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Re-Reel62X0430RL
Cut Tape62X0430
Product RangeSRN5040 Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)1.2A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.3A
Product RangeSRN5040 Series
Power Inductor Case5mm x 5mm x 4mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.216ohm
Product Length5mm
Product Width5mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33µH
Inductor Construction
Semishielded
Product Range
SRN5040 Series
Inductor Case / Package
-
DC Resistance Max
0.216ohm
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.2A
Saturation Current (Isat)
1.3A
Power Inductor Case
5mm x 5mm x 4mm
Inductance Tolerance
± 20%
Product Length
5mm
Product Height
4mm
Technical Docs (2)
Alternatives for SRN5040-330M
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
