Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN5040-470MCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel57AC3478
Re-Reel67X4694RL
Cut Tape67X4694
Product RangeSRN5040 Series
Your Part Number
2,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.326 | $0.00 |
| Total Price | $0.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.439 |
| 25+ | $0.365 |
| 100+ | $0.313 |
| 250+ | $0.309 |
| 500+ | $0.305 |
| 1000+ | $0.265 |
| 2500+ | $0.241 |
| 5000+ | $0.238 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.326 |
| 5000+ | $0.320 |
| 10000+ | $0.300 |
| 20000+ | $0.282 |
| 30000+ | $0.267 |
| 50000+ | $0.259 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN5040-470MCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel57AC3478
Re-Reel67X4694RL
Cut Tape67X4694
Product RangeSRN5040 Series
Inductance47µH
RMS Current (Irms)900mA
Inductor ConstructionSemishielded
Saturation Current (Isat)1.1A
Product RangeSRN5040 Series
Power Inductor Case5mm x 5mm x 4mm
DC Resistance Max0.324ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Inductor Construction
Semishielded
Product Range
SRN5040 Series
DC Resistance Max
0.324ohm
Product Length
5mm
Product Height
4mm
RMS Current (Irms)
900mA
Saturation Current (Isat)
1.1A
Power Inductor Case
5mm x 5mm x 4mm
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRN5040-470M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
