Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN5040-4R7MCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Re-Reel62X0432RL
Cut Tape62X0432
Product RangeSRN5040 Series
Your Part Number
17,640 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.464 | $0.46 |
| Total Price | $0.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.464 |
| 25+ | $0.392 |
| 100+ | $0.330 |
| 250+ | $0.323 |
| 500+ | $0.316 |
| 1000+ | $0.310 |
| 2500+ | $0.303 |
| 5000+ | $0.297 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN5040-4R7MCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Re-Reel62X0432RL
Cut Tape62X0432
Product RangeSRN5040 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)3.1A
Inductor ConstructionSemishielded
Saturation Current (Isat)3.3A
Product RangeSRN5040 Series
Inductor Case / Package-
DC Resistance Max0.035ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Semishielded
Product Range
SRN5040 Series
DC Resistance Max
0.035ohm
Product Length
5mm
Product Height
4mm
RMS Current (Irms)
3.1A
Saturation Current (Isat)
3.3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRN5040-4R7M
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
