Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN5040-8R2MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel26AM4783
Re-Reel67X4696RL
Cut Tape67X4696
Product RangeSRN5040 Series
Your Part Number
1,878 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.741 | $0.74 |
| Total Price | $0.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.741 |
| 10+ | $0.671 |
| 25+ | $0.616 |
| 50+ | $0.551 |
| 100+ | $0.496 |
| 250+ | $0.434 |
| 500+ | $0.388 |
| 1000+ | $0.320 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.245 |
| 5000+ | $0.239 |
| 10000+ | $0.222 |
| 20000+ | $0.206 |
| 30000+ | $0.192 |
| 50000+ | $0.184 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN5040-8R2MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel26AM4783
Re-Reel67X4696RL
Cut Tape67X4696
Product RangeSRN5040 Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)2.2A
Inductor ConstructionSemishielded
Saturation Current (Isat)2.4A
Power Inductor Case5mm x 5mm x 4mm
Product RangeSRN5040 Series
Inductor Case / Package-
DC Resistance Max0.065ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
8.2µH
Inductor Construction
Semishielded
Power Inductor Case
5mm x 5mm x 4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.2A
Saturation Current (Isat)
2.4A
Product Range
SRN5040 Series
DC Resistance Max
0.065ohm
Product Length
5mm
Product Height
4mm
Technical Docs (1)
Alternatives for SRN5040-8R2M
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
