Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN5040TA-100MCopy
Newark Part No.
Re-Reel78AC4808RL
Cut Tape78AC4808
Product RangeSRN5040TA Series
Your Part Number
1,723 In Stock
18,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.477 | $0.48 |
| Total Price | $0.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.477 |
| 10+ | $0.399 |
| 25+ | $0.373 |
| 50+ | $0.354 |
| 100+ | $0.336 |
| 500+ | $0.299 |
| 1000+ | $0.293 |
| 2500+ | $0.287 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN5040TA-100MCopy
Newark Part No.
Re-Reel78AC4808RL
Cut Tape78AC4808
Product RangeSRN5040TA Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)2.2A
Inductor ConstructionSemishielded
Saturation Current (Isat)2.52A
Power Inductor Case4.95mm x 4.95mm x 3.9mm
Product RangeSRN5040TA Series
Inductor Case / Package-
DC Resistance Max0.056ohm
Inductance Tolerance± 20%
Product Length4.95mm
Product Width4.95mm
Product Height3.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Semishielded
Power Inductor Case
4.95mm x 4.95mm x 3.9mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.95mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.2A
Saturation Current (Isat)
2.52A
Product Range
SRN5040TA Series
DC Resistance Max
0.056ohm
Product Length
4.95mm
Product Height
3.9mm
Technical Docs (2)
Alternatives for SRN5040TA-100M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
