Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SRN5040TA-470K Power Inductor (SMD), 47 µH, 1 A, Semishielded, 1.1 A, SRN5040TA Series, 2020 [5050 Metric]](https://mexico.newark.com/productimages/standard/en_US/33AK4387-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSRN5040TA-470KCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel33AK4386RL
Cut Tape33AK4386
Product RangeSRN5040TA Series
Your Part Number
8,980 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.517 | $0.52 |
| Total Price | $0.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.517 |
| 25+ | $0.364 |
| 100+ | $0.345 |
| 250+ | $0.298 |
| 500+ | $0.284 |
| 1000+ | $0.256 |
| 2500+ | $0.255 |
| 5000+ | $0.248 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN5040TA-470KCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel33AK4386RL
Cut Tape33AK4386
Product RangeSRN5040TA Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)1A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.1A
Product RangeSRN5040TA Series
Inductor Case / Package2020 [5050 Metric]
Power Inductor Case4.95mm x 4.95mm x 3.8mm
DC Resistance Max0.27ohm
Inductance Tolerance± 10%
Product Length4.96mm
Product Width4.96mm
Product Height3.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Inductor Construction
Semishielded
Product Range
SRN5040TA Series
Power Inductor Case
4.95mm x 4.95mm x 3.8mm
Inductance Tolerance
± 10%
Product Width
4.96mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1A
Saturation Current (Isat)
1.1A
Inductor Case / Package
2020 [5050 Metric]
DC Resistance Max
0.27ohm
Product Length
4.96mm
Product Height
3.9mm
Alternatives for SRN5040TA-470K
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
