Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN5040TA-820MPCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel49AM4775RL
Cut Tape49AM4775
Product RangeSRN5040TA-P Series
Your Part Number
1,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.625 | $0.62 |
| Total Price | $0.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.625 |
| 10+ | $0.490 |
| 25+ | $0.405 |
| 50+ | $0.386 |
| 100+ | $0.366 |
| 500+ | $0.308 |
| 1000+ | $0.271 |
| 2500+ | $0.264 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN5040TA-820MPCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel49AM4775RL
Cut Tape49AM4775
Product RangeSRN5040TA-P Series
Inductance82µH
RMS Current (Irms)750mA
Inductor ConstructionSemishielded
Saturation Current (Isat)780mA
Product RangeSRN5040TA-P Series
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max490ohm
Inductance Tolerance± 20%
Product Length4.95mm
Product Width4.95mm
Product Height3.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
82µH
Inductor Construction
Semishielded
Product Range
SRN5040TA-P Series
DC Resistance Max
490ohm
Product Length
4.95mm
Product Height
3.8mm
RMS Current (Irms)
750mA
Saturation Current (Isat)
780mA
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Product Width
4.95mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
