Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN6045-220MCopy
Newark Part No.
Full Reel38AC2379
Re-Reel73T9649RL
Cut Tape73T9649
Product RangeSRN6045 Series
Your Part Number
4,606 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.467 | $0.47 |
| Total Price | $0.47 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.467 |
| 25+ | $0.396 |
| 100+ | $0.334 |
| 250+ | $0.327 |
| 500+ | $0.321 |
| 1000+ | $0.314 |
| 2500+ | $0.307 |
| 5000+ | $0.301 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.296 |
| 2000+ | $0.274 |
| 3000+ | $0.270 |
| 5000+ | $0.265 |
| 10000+ | $0.259 |
| 25000+ | $0.254 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN6045-220MCopy
Newark Part No.
Full Reel38AC2379
Re-Reel73T9649RL
Cut Tape73T9649
Product RangeSRN6045 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)1.5A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.9A
Product RangeSRN6045 Series
Inductor Case / Package-
DC Resistance Max0.142ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Semishielded
Product Range
SRN6045 Series
DC Resistance Max
0.142ohm
Product Length
6mm
Product Height
4.5mm
RMS Current (Irms)
1.5A
Saturation Current (Isat)
1.9A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for SRN6045-220M
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
