Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN6045-4R7YCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel64T2387RL
Cut Tape64T2387
Product RangeSRN6045 Series
Your Part Number
16,885 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.521 | $0.52 |
| Total Price | $0.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.521 |
| 25+ | $0.436 |
| 100+ | $0.368 |
| 250+ | $0.342 |
| 500+ | $0.335 |
| 1000+ | $0.329 |
| 2500+ | $0.321 |
| 5000+ | $0.315 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN6045-4R7YCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel64T2387RL
Cut Tape64T2387
Product RangeSRN6045 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)3A
Inductor ConstructionSemishielded
Saturation Current (Isat)4A
Product RangeSRN6045 Series
Inductor Case / Package-
DC Resistance Max0.0376ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Semishielded
Product Range
SRN6045 Series
DC Resistance Max
0.0376ohm
Product Length
6mm
Product Height
4.5mm
RMS Current (Irms)
3A
Saturation Current (Isat)
4A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRN6045-4R7Y
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
