Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN6045TA-330MCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel94Y3551RL
Cut Tape94Y3551
Product RangeSRN6045TA Series
Your Part Number
3,794 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.534 | $0.53 |
| Total Price | $0.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.534 |
| 25+ | $0.417 |
| 100+ | $0.376 |
| 250+ | $0.352 |
| 500+ | $0.335 |
| 1000+ | $0.329 |
| 2500+ | $0.321 |
| 5000+ | $0.315 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN6045TA-330MCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel94Y3551RL
Cut Tape94Y3551
Product RangeSRN6045TA Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)1.8A
Inductor ConstructionSemishielded
Saturation Current (Isat)2.5A
Product RangeSRN6045TA Series
Power Inductor Case6mm x 6mm x 4.2mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.145ohm
Product Length6mm
Product Width6mm
Product Height4.2mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SRN6045TA-330M from Bourns is a SRN6045TA series SMD semi shielded power inductor. It is typically used in applications such as driver assistant, infotainment, lighting DC to DC converters, power supplies, digital video cameras, HDDs, smartphones, televisions and LCD displays.
- Automotive grade AEC-Q200 qualified
- Inductance is 33μH at 1MHz/1V
- Tolerance is ±20%
- DCR (DC resistance of inductor) is 145mohm (±20%)
- Maximum RMS current (Irms) is 1.8A
- Maximum saturation current (Isat) is 2.5A
- Ferrite core, enamelled copper wire and Sn terminal finish
- Operating temperature range from -55°C to 125°C
- Dimension is 6mm x 6mm x 4.2mm
Technical Specifications
Inductance
33µH
Inductor Construction
Semishielded
Product Range
SRN6045TA Series
Inductor Case / Package
-
DC Resistance Max
0.145ohm
Product Width
6mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.8A
Saturation Current (Isat)
2.5A
Power Inductor Case
6mm x 6mm x 4.2mm
Inductance Tolerance
± 20%
Product Length
6mm
Product Height
4.2mm
Technical Docs (2)
Alternatives for SRN6045TA-330M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
