Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN8040-2R2YCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel38AC2386
Re-Reel73T9660RL
Cut Tape73T9660
Product RangeSRN8040 Series
Your Part Number
2,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.384 | $0.00 |
| Total Price | $0.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.646 |
| 25+ | $0.544 |
| 100+ | $0.459 |
| 250+ | $0.427 |
| 500+ | $0.419 |
| 1000+ | $0.411 |
| 2500+ | $0.402 |
| 5000+ | $0.393 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.384 |
| 3000+ | $0.356 |
| 5000+ | $0.343 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN8040-2R2YCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel38AC2386
Re-Reel73T9660RL
Cut Tape73T9660
Product RangeSRN8040 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)6.3A
Inductor ConstructionSemishielded
Saturation Current (Isat)7.4A
Product RangeSRN8040 Series
Power Inductor Case8mm x 8mm x 4mm
Inductor Case / Package-
DC Resistance Max0.013ohm
Inductance Tolerance± 30%
Product Length8mm
Product Width8mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Semishielded
Product Range
SRN8040 Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
6.3A
Saturation Current (Isat)
7.4A
Power Inductor Case
8mm x 8mm x 4mm
DC Resistance Max
0.013ohm
Product Length
8mm
Product Height
4mm
Alternatives for SRN8040-2R2Y
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
