Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN8040-2R2YCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel64T2398RL
Cut Tape64T2398
Product RangeSRN8040 Series
Your Part Number
7,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.578 | $0.58 |
| Total Price | $0.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.578 |
| 25+ | $0.476 |
| 100+ | $0.391 |
| 250+ | $0.359 |
| 500+ | $0.352 |
| 1000+ | $0.344 |
| 2500+ | $0.337 |
| 5000+ | $0.331 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN8040-2R2YCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel64T2398RL
Cut Tape64T2398
Product RangeSRN8040 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)6.3A
Inductor ConstructionSemishielded
Saturation Current (Isat)7.4A
Product RangeSRN8040 Series
Power Inductor Case8mm x 8mm x 4mm
Inductor Case / Package-
DC Resistance Max0.013ohm
Inductance Tolerance± 30%
Product Length8mm
Product Width8mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SRN8040-2R2Y is a surface mount semi-shielded Power Inductor with ferrite core. This SRN8040 series inductor features enamelled copper wire with Sn/Ag/Cu terminal finish and magnetic epoxy resin coating. Supports 100kHz frequency and 30% inductance tolerance.
- Semi-shielded construction
- Halogen-free
- 1V Voltage
Technical Specifications
Inductance
2.2µH
Inductor Construction
Semishielded
Product Range
SRN8040 Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
6.3A
Saturation Current (Isat)
7.4A
Power Inductor Case
8mm x 8mm x 4mm
DC Resistance Max
0.013ohm
Product Length
8mm
Product Height
4mm
Alternatives for SRN8040-2R2Y
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
