Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN8040TA-680MCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Re-Reel94Y3580RL
Cut Tape94Y3580
Product RangeSRN8040TA Series
Your Part Number
747 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.690 | $0.69 |
| Total Price | $0.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.690 |
| 25+ | $0.584 |
| 100+ | $0.496 |
| 250+ | $0.494 |
| 500+ | $0.490 |
| 1000+ | $0.391 |
| 2500+ | $0.383 |
| 5000+ | $0.375 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN8040TA-680MCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Re-Reel94Y3580RL
Cut Tape94Y3580
Product RangeSRN8040TA Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)1.65A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.75A
Product RangeSRN8040TA Series
Inductor Case / Package-
DC Resistance Max0.205ohm
Inductance Tolerance± 20%
Product Length8mm
Product Width8mm
Product Height4.2mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SRN8040TA-680M from Bourns is a SRN8040TA series SMD semi shielded power inductor. It is typically used in applications such as driver assistant, infotainment, lighting, DC to DC converters, power supplies, digital video cameras, HDDs, smartphones, televisions and LCD displays.
- Automotive grade AEC-Q200 qualified
- Inductance is 68μH at 1MHz/1V
- Tolerance is ±20%
- DCR (DC resistance of inductor) is 205mohm (±20%)
- Maximum RMS current (Irms) is 1.65A
- Maximum saturation current (Isat) is 1.75A
- Ferrite core, enamelled copper wire and Sn terminal finish
- Operating temperature range from -55°C to 125°C
- Dimension is 8mm x 8mm x 3.7mm
Technical Specifications
Inductance
68µH
Inductor Construction
Semishielded
Product Range
SRN8040TA Series
DC Resistance Max
0.205ohm
Product Length
8mm
Product Height
4.2mm
RMS Current (Irms)
1.65A
Saturation Current (Isat)
1.75A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRN8040TA-680M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
