Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN8040TA-R50YCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel96Y9707RL
Cut Tape96Y9707
Product RangeSRN8040TA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.792 | $0.79 |
| Total Price | $0.79 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.792 |
| 25+ | $0.662 |
| 100+ | $0.558 |
| 250+ | $0.546 |
| 500+ | $0.536 |
| 1000+ | $0.524 |
| 2500+ | $0.514 |
| 5000+ | $0.502 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN8040TA-R50YCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel96Y9707RL
Cut Tape96Y9707
Product RangeSRN8040TA Series
Technical Datasheet
Inductance500nH
RMS Current (Irms)12A
Inductor ConstructionSemishielded
Saturation Current (Isat)17A
Product RangeSRN8040TA Series
Power Inductor Case8mm x 8mm x 4.2mm
Inductor Case / Package-
DC Resistance Max5.5mohm
Inductance Tolerance± 30%
Product Length8mm
Product Width8mm
Product Height4.2mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SRN8040TA-R50Y from Bourns is a SRN8040TA series SMD semi shielded power inductor. It is typically used in applications such as driver assistant, infotainment, lighting, DC to DC converters, power supplies, digital video cameras, HDDs, smartphones, televisions and LCD displays.
- Automotive grade AEC-Q200 qualified
- Inductance is 0.5μH at 1MHz/1V
- Tolerance is ±30%
- DCR (DC resistance of inductor) is 5.5mohm (±20%)
- Maximum RMS current (Irms) is 12A
- Maximum saturation current (Isat) is 17A
- Ferrite core, enamelled copper wire and Sn terminal finish
- Operating temperature range from -55°C to 125°C
- Dimension is 8mm x 8mm x 4.2mm
Technical Specifications
Inductance
500nH
Inductor Construction
Semishielded
Product Range
SRN8040TA Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
12A
Saturation Current (Isat)
17A
Power Inductor Case
8mm x 8mm x 4.2mm
DC Resistance Max
5.5mohm
Product Length
8mm
Product Height
4.2mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
