Print Page
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP0315-3R3KCopy
Newark Part No.76AH6029
Product RangeSRP0315
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)2.5A
Inductor ConstructionShielded
Saturation Current (Isat)3.4A
Product RangeSRP0315
Power Inductor Case3.4mm x 3.1mm x 1.5mm
DC Resistance Max0.129ohm
Inductance Tolerance± 10%
Product Length3.4mm
Product Width3.1mm
Product Height1.5mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
SRP0315
DC Resistance Max
0.129ohm
Product Length
3.4mm
Product Height
1.5mm
RMS Current (Irms)
2.5A
Saturation Current (Isat)
3.4A
Power Inductor Case
3.4mm x 3.1mm x 1.5mm
Inductance Tolerance
± 10%
Product Width
3.1mm
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

