Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP1245A-100MCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Full Reel64X8671
Cut Tape64X8670
Product RangeSRP1245A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $1.450 | $725.00 |
| Total Price | $725.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $1.450 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $1.090 |
| 1500+ | $1.010 |
| 2500+ | $0.975 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1245A-100MCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Full Reel64X8671
Cut Tape64X8670
Product RangeSRP1245A Series
Inductance10µH
RMS Current (Irms)9A
Inductor ConstructionShielded
Saturation Current (Isat)16A
Product RangeSRP1245A Series
Inductor Case / Package-
DC Resistance Max0.0255ohm
Inductance Tolerance± 20%
Product Length13.5mm
Product Width12.5mm
Product Height4.8mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
SRP1245A Series
DC Resistance Max
0.0255ohm
Product Length
13.5mm
Product Height
4.8mm
RMS Current (Irms)
9A
Saturation Current (Isat)
16A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (17-Jan-2022)
Alternatives for SRP1245A-100M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
