Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1245A-220MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel47AK6911RL
Cut Tape47AK6911
Product RangeSRP1245A Series
Your Part Number
1,924 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.940 | $1.94 |
| Total Price | $1.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.940 |
| 100+ | $1.600 |
| 250+ | $1.470 |
| 500+ | $1.370 |
| 1000+ | $1.290 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1245A-220MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel47AK6911RL
Cut Tape47AK6911
Product RangeSRP1245A Series
Inductance22µH
RMS Current (Irms)6.5A
Inductor ConstructionShielded
Saturation Current (Isat)10A
Product RangeSRP1245A Series
Power Inductor Case13.5mm x 12.5mm x 4.8mm
Inductor Case / Package-
DC Resistance Max0.058ohm
Inductance Tolerance± 20%
Product Length13.5mm
Product Width12.5mm
Product Height4.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
SRP1245A Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
6.5A
Saturation Current (Isat)
10A
Power Inductor Case
13.5mm x 12.5mm x 4.8mm
DC Resistance Max
0.058ohm
Product Length
13.5mm
Product Height
4.8mm
Alternatives for SRP1245A-220M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
