Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1770C-6R8MCopy
Newark Part No.33AH9577
Product RangeSRP1770C Series
Your Part Number
No Longer Available
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1770C-6R8MCopy
Newark Part No.33AH9577
Product RangeSRP1770C Series
Inductance6.8µH
RMS Current (Irms)22A
Inductor ConstructionShielded
Saturation Current (Isat)30A
Product RangeSRP1770C Series
Inductor Case / Package-
Power Inductor Case17.8mm x 16.9mm x 6.7mm
DC Resistance Max9.2mohm
Inductance Tolerance± 20%
Product Length16.9mm
Product Width16.9mm
Product Height6.7mm
SVHCTo Be Advised
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
SRP1770C Series
Power Inductor Case
17.8mm x 16.9mm x 6.7mm
Inductance Tolerance
± 20%
Product Width
16.9mm
SVHC
To Be Advised
RMS Current (Irms)
22A
Saturation Current (Isat)
30A
Inductor Case / Package
-
DC Resistance Max
9.2mohm
Product Length
16.9mm
Product Height
6.7mm
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
