Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP2008DP-R24MCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.11AN9618
Product RangeSRP2008DP Series
Your Part Number
3,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.669 |
| 10+ | $0.605 |
| 15+ | $0.555 |
| 25+ | $0.496 |
| 50+ | $0.446 |
| 125+ | $0.389 |
| 250+ | $0.338 |
| 500+ | $0.276 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP2008DP-R24MCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.11AN9618
Product RangeSRP2008DP Series
Inductance0.24µH
RMS Current (Irms)3.5A
Inductor ConstructionShielded
Saturation Current (Isat)5.5A
Product RangeSRP2008DP Series
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max0.036ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
0.24µH
Inductor Construction
Shielded
Product Range
SRP2008DP Series
DC Resistance Max
0.036ohm
Product Length
2mm
Product Height
0.8mm
RMS Current (Irms)
3.5A
Saturation Current (Isat)
5.5A
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
