Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP4020T-R47MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel47AM0708RL
Cut Tape47AM0708
Product RangeSRP4020T Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.863 | $4.31 |
| Total Price | $4.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.863 |
| 25+ | $0.731 |
| 100+ | $0.620 |
| 250+ | $0.610 |
| 500+ | $0.600 |
| 1000+ | $0.529 |
| 5000+ | $0.490 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP4020T-R47MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel47AM0708RL
Cut Tape47AM0708
Product RangeSRP4020T Series
Inductance470nH
RMS Current (Irms)11A
Inductor ConstructionShielded
Saturation Current (Isat)16A
Product RangeSRP4020T Series
Inductor Case / Package-
DC Resistance Max8600µohm
Inductance Tolerance± 20%
Product Length4.45mm
Product Width4.06mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
SRP4020T Series
DC Resistance Max
8600µohm
Product Length
4.45mm
Product Height
1.8mm
RMS Current (Irms)
11A
Saturation Current (Isat)
16A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.06mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
