Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP4021HMCT-R15MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel29AM5877RL
Cut Tape29AM5877
Product RangeSRP4021HMCT Series
Your Part Number
3,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.440 | $1.44 |
| Total Price | $1.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.440 |
| 25+ | $1.220 |
| 100+ | $1.030 |
| 250+ | $1.020 |
| 500+ | $1.000 |
| 1000+ | $0.885 |
| 5000+ | $0.877 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP4021HMCT-R15MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel29AM5877RL
Cut Tape29AM5877
Product RangeSRP4021HMCT Series
Inductance150nH
RMS Current (Irms)16.5A
Inductor ConstructionShielded
Saturation Current (Isat)29A
Product RangeSRP4021HMCT Series
Inductor Case / Package-
DC Resistance Max3800µohm
Inductance Tolerance± 20%
Product Length4.3mm
Product Width4.2mm
Product Height1.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
150nH
Inductor Construction
Shielded
Product Range
SRP4021HMCT Series
DC Resistance Max
3800µohm
Product Length
4.3mm
Product Height
1.9mm
RMS Current (Irms)
16.5A
Saturation Current (Isat)
29A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.2mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
