Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP5030HMCT-1R2MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel27AM4844RL
Cut Tape27AM4844
Product RangeSRP5030HMCT Series
Your Part Number
1,935 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.500 | $1.50 |
| Total Price | $1.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.500 |
| 25+ | $1.270 |
| 100+ | $1.070 |
| 250+ | $1.060 |
| 500+ | $1.040 |
| 1000+ | $0.919 |
| 5000+ | $0.868 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP5030HMCT-1R2MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel27AM4844RL
Cut Tape27AM4844
Product RangeSRP5030HMCT Series
Inductance1.2µH
RMS Current (Irms)14.5A
Inductor ConstructionShielded
Saturation Current (Isat)15.3A
Product RangeSRP5030HMCT Series
Inductor Case / Package-
DC Resistance Max8400µohm
Inductance Tolerance± 20%
Product Length5.7mm
Product Width5.3mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.2µH
Inductor Construction
Shielded
Product Range
SRP5030HMCT Series
DC Resistance Max
8400µohm
Product Length
5.7mm
Product Height
2.8mm
RMS Current (Irms)
14.5A
Saturation Current (Isat)
15.3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.3mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
