Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP5030WA-6R8MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel70AK6851RL
Cut Tape70AK6851
Product RangeSRP5030WA Series
Your Part Number
664 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.230 | $6.15 |
| Total Price | $6.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.230 |
| 25+ | $0.922 |
| 100+ | $0.817 |
| 250+ | $0.769 |
| 500+ | $0.743 |
| 1000+ | $0.722 |
| 5000+ | $0.700 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP5030WA-6R8MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel70AK6851RL
Cut Tape70AK6851
Product RangeSRP5030WA Series
Inductance6.8µH
RMS Current (Irms)4A
Inductor ConstructionShielded
Saturation Current (Isat)4A
Product RangeSRP5030WA Series
Inductor Case / Package-
DC Resistance Max0.083ohm
Inductance Tolerance± 20%
Product Length5.5mm
Product Width5.25mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
SRP5030WA Series
DC Resistance Max
0.083ohm
Product Length
5.5mm
Product Height
2.8mm
RMS Current (Irms)
4A
Saturation Current (Isat)
4A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.25mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
