Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP5050FA-6R8MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.33AK4481
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1500+ | $1.040 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1500
Multiple: 1500
$1,560.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP5050FA-6R8MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.33AK4481
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)6.4A
Saturation Current (Isat)7.8A
Inductor Case / Package-
DC Resistance Max0.0286ohm
Product Length5.5mm
Product Width5.3mm
Product Height4.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
6.8µH
Saturation Current (Isat)
7.8A
DC Resistance Max
0.0286ohm
Product Width
5.3mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
6.4A
Inductor Case / Package
-
Product Length
5.5mm
Product Height
4.8mm
Alternatives for SRP5050FA-6R8M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
