Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP6050CA-4R7MCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel33AK4496RL
Cut Tape33AK4496
Your Part Number
3,661 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.820 | $1.82 |
| Total Price | $1.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.820 |
| 25+ | $1.350 |
| 100+ | $1.290 |
| 250+ | $1.200 |
| 500+ | $1.120 |
| 1000+ | $1.040 |
| 5000+ | $1.020 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP6050CA-4R7MCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel33AK4496RL
Cut Tape33AK4496
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)8.5A
Saturation Current (Isat)10.5A
Inductor Case / Package-
DC Resistance Max0.0184ohm
Product Length6.6mm
Product Width6.4mm
Product Height4.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Saturation Current (Isat)
10.5A
DC Resistance Max
0.0184ohm
Product Width
6.4mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
8.5A
Inductor Case / Package
-
Product Length
6.6mm
Product Height
4.8mm
Alternatives for SRP6050CA-4R7M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
