Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP6540-R68MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.33AK4500
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1200+ | $1.000 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1200
Multiple: 1200
$1,200.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP6540-R68MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.33AK4500
Technical Datasheet
Inductance680nH
RMS Current (Irms)16.5A
Saturation Current (Isat)17A
Inductor Case / Package-
DC Resistance Max5mohm
Product Length7.2mm
Product Width6.5mm
Product Height4mm
SVHCTo Be Advised
Technical Specifications
Inductance
680nH
Saturation Current (Isat)
17A
DC Resistance Max
5mohm
Product Width
6.5mm
SVHC
To Be Advised
RMS Current (Irms)
16.5A
Inductor Case / Package
-
Product Length
7.2mm
Product Height
4mm
Alternatives for SRP6540-R68M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
