Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP7028A-150MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel50AK7146RL
Cut Tape50AK7146
Product RangeSRP7028A Series
Your Part Number
1,078 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.200 | $1.20 |
| Total Price | $1.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.200 |
| 10+ | $1.010 |
| 25+ | $0.893 |
| 50+ | $0.871 |
| 100+ | $0.849 |
| 500+ | $0.758 |
| 1000+ | $0.716 |
| 2500+ | $0.693 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP7028A-150MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel50AK7146RL
Cut Tape50AK7146
Product RangeSRP7028A Series
Inductance15µH
RMS Current (Irms)3A
Inductor ConstructionShielded
Saturation Current (Isat)4A
Product RangeSRP7028A Series
Power Inductor Case7.3mm x 6.6mm x 2.8mm
Inductor Case / Package-
DC Resistance Max0.123ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width6.6mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
SRP7028A Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
3A
Saturation Current (Isat)
4A
Power Inductor Case
7.3mm x 6.6mm x 2.8mm
DC Resistance Max
0.123ohm
Product Length
7.3mm
Product Height
2.8mm
Alternatives for SRP7028A-150M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
