Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR-LAB3Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.01T1436
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $60.080 |
| 5+ | $57.620 |
| 10+ | $55.170 |
| 25+ | $54.770 |
| 50+ | $53.680 |
| 100+ | $52.570 |
Price for:Each
Minimum: 1
Multiple: 1
$60.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR-LAB3Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.01T1436
Technical Datasheet
Inductor Kit TypePower Inductors Lab Kit
Range of Inductance Values4.7µH to 390µH
No. of Items in Kit96
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Kit Contents
96-Pcs of 4.7µH to 390µH Shielded Power Inductors
Range of Inductance Values
4.7µH to 390µH
Product Range
-
Inductor Kit Type
Power Inductors Lab Kit
No. of Items in Kit
96
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
