Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR0603-100MLCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel83R8940
Cut Tape61J8888
Product RangeSRR0603 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1000 | $0.567 | $567.00 |
| Total Price | $567.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.629 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.567 |
| 2000+ | $0.524 |
| 4000+ | $0.480 |
| 6000+ | $0.468 |
| 10000+ | $0.459 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR0603-100MLCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel83R8940
Cut Tape61J8888
Product RangeSRR0603 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.1A
Inductor ConstructionShielded
Product RangeSRR0603 Series
Saturation Current (Isat)1.5A
Power Inductor Case6.5mm x 6.5mm x 3.3mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.12ohm
Product Length6.5mm
Product Width6.5mm
Product Height3.3mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SRR0603 series shielded Power Inductor with ferrite DR and RI core. It has copper/nickel/tin termination, liquid crystal polymer (E4008) base and an enamelled copper wire winding. It is suitable for input/output of DC/DC converters.
- Available in E6 series
- Low unit height of 3.3mm
- High-current
- -40 to 125°C Operating temperature range
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Saturation Current (Isat)
1.5A
Inductor Case / Package
-
DC Resistance Max
0.12ohm
Product Width
6.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.1A
Product Range
SRR0603 Series
Power Inductor Case
6.5mm x 6.5mm x 3.3mm
Inductance Tolerance
± 20%
Product Length
6.5mm
Product Height
3.3mm
Technical Docs (3)
Alternatives for SRR0603-100ML
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
