Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR0603-150MLCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.62K3116
Product RangeSRR0603 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $0.634 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$634.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR0603-150MLCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.62K3116
Product RangeSRR0603 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)900mA
Inductor ConstructionShielded
Product RangeSRR0603 Series
Saturation Current (Isat)1.2A
Power Inductor Case6.5mm x 6.5mm x 3.3mm
Inductor Case / Package-
DC Resistance Max0.18ohm
Inductance Tolerance± 20%
Product Length6.5mm
Product Width6.5mm
Product Height3.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Saturation Current (Isat)
1.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
900mA
Product Range
SRR0603 Series
Power Inductor Case
6.5mm x 6.5mm x 3.3mm
DC Resistance Max
0.18ohm
Product Length
6.5mm
Product Height
3.3mm
Technical Docs (3)
Alternatives for SRR0603-150ML
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
