Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR0735HA-102MCopy
Newark Part No.88AK0166
Product RangeSRR0735HA Series
Your Part Number
1,472 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $1.540 |
| 10+ | $1.310 |
| 25+ | $1.240 |
| 50+ | $1.170 |
| 100+ | $1.110 |
| 250+ | $1.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR0735HA-102MCopy
Newark Part No.88AK0166
Product RangeSRR0735HA Series
Inductance1000µH
RMS Current (Irms)170mA
Inductor ConstructionShielded
Saturation Current (Isat)180mA
Product RangeSRR0735HA Series
Inductor Case / Package-
DC Resistance Max5.8ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height3.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1000µH
Inductor Construction
Shielded
Product Range
SRR0735HA Series
DC Resistance Max
5.8ohm
Product Length
7.3mm
Product Height
3.5mm
RMS Current (Irms)
170mA
Saturation Current (Isat)
180mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
