Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR0745HA-102MCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel88AK0172RL
Cut Tape88AK0172
Product RangeSRR0745HA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.340 | $1.34 |
| Total Price | $1.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.340 |
| 25+ | $1.130 |
| 100+ | $0.963 |
| 250+ | $0.952 |
| 500+ | $0.941 |
| 1000+ | $0.896 |
| 5000+ | $0.867 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR0745HA-102MCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel88AK0172RL
Cut Tape88AK0172
Product RangeSRR0745HA Series
Inductance1000µH
RMS Current (Irms)200mA
Inductor ConstructionShielded
Saturation Current (Isat)240mA
Product RangeSRR0745HA Series
Inductor Case / Package-
DC Resistance Max4.1ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1000µH
Inductor Construction
Shielded
Product Range
SRR0745HA Series
DC Resistance Max
4.1ohm
Product Length
7.3mm
Product Height
4.5mm
RMS Current (Irms)
200mA
Saturation Current (Isat)
240mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
