Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1005-6R8MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel06X7705RL
Cut Tape06X7705
Product RangeSRR1005 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.060 | $1.06 |
| Total Price | $1.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.060 |
| 10+ | $0.887 |
| 25+ | $0.841 |
| 50+ | $0.796 |
| 100+ | $0.750 |
| 500+ | $0.734 |
| 1000+ | $0.659 |
| 2500+ | $0.591 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1005-6R8MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel06X7705RL
Cut Tape06X7705
Product RangeSRR1005 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)2.2A
Inductor ConstructionShielded
Saturation Current (Isat)2.8A
Power Inductor Case12.7mm x 10mm x 5.2mm
Product RangeSRR1005 Series
DC Resistance Max0.075ohm
Inductance Tolerance± 20%
Product Length12.7mm
Product Width10mm
Product Height5.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Power Inductor Case
12.7mm x 10mm x 5.2mm
DC Resistance Max
0.075ohm
Product Length
12.7mm
Product Height
5.2mm
RMS Current (Irms)
2.2A
Saturation Current (Isat)
2.8A
Product Range
SRR1005 Series
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
