Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1206-120MLCopy
Newark Part No.
Re-Reel06X7712
Cut Tape06X7712
Product RangeSRR1206 Series
Your Part Number
1,674 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.470 | $1.47 |
| Total Price | $1.47 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.470 |
| 10+ | $1.400 |
| 25+ | $1.290 |
| 50+ | $1.170 |
| 100+ | $1.080 |
| 250+ | $0.916 |
| 500+ | $0.827 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1206-120MLCopy
Newark Part No.
Re-Reel06X7712
Cut Tape06X7712
Product RangeSRR1206 Series
Inductance12µH
RMS Current (Irms)3A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeSRR1206 Series
Power Inductor Case12.7mm x 12.7mm x 6.5mm
Inductor Case / Package-
DC Resistance Max0.038ohm
Inductance Tolerance± 20%
Product Length12.7mm
Product Width12.7mm
Product Height6.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
12µH
Inductor Construction
Shielded
Product Range
SRR1206 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.7mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
3A
Saturation Current (Isat)
-
Power Inductor Case
12.7mm x 12.7mm x 6.5mm
DC Resistance Max
0.038ohm
Product Length
12.7mm
Product Height
6.5mm
Alternatives for SRR1206-120ML
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
