Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1210-6R8YCopy
Newark Part No.
Re-Reel49AM7605
Cut Tape49AM7605
Product RangeSRR1210 Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.520 | $1.52 |
| Total Price | $1.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.520 |
| 10+ | $1.310 |
| 25+ | $1.180 |
| 50+ | $1.070 |
| 100+ | $0.896 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1210-6R8YCopy
Newark Part No.
Re-Reel49AM7605
Cut Tape49AM7605
Product RangeSRR1210 Series
Technical Datasheet
DC Current Rating7.9Arms
Inductance6.8µH
DC Resistance Max0.015ohm
Product RangeSRR1210 Series
Impedance0.015ohm
Inductor Case / Package-
Product Length12mm
Product Width12mm
Product Height10mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
7.9Arms
DC Resistance Max
0.015ohm
Impedance
0.015ohm
Product Length
12mm
Product Height
10mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
6.8µH
Product Range
SRR1210 Series
Inductor Case / Package
-
Product Width
12mm
Operating Temperature Min
-40°C
Qualification
-
Alternatives for SRR1210-6R8Y
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
