Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1240-330MCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel02J3119
Cut Tape04P2002
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 800 | $0.850 | $680.00 |
| Total Price | $680.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 800+ | $0.850 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $0.945 |
| 2400+ | $0.912 |
| 4000+ | $0.841 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1240-330MCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel02J3119
Cut Tape04P2002
Inductance33µH
RMS Current (Irms)2.3A
Saturation Current (Isat)2.1A
Power Inductor Case12.5mm x 12.5mm x 4mm
Inductor Case / Package-
DC Resistance Max0.097ohm
Product Length12.5mm
Product Width12.5mm
Product Height4mm
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Inductance
33µH
Saturation Current (Isat)
2.1A
Inductor Case / Package
-
Product Length
12.5mm
Product Height
4mm
RMS Current (Irms)
2.3A
Power Inductor Case
12.5mm x 12.5mm x 4mm
DC Resistance Max
0.097ohm
Product Width
12.5mm
SVHC
No SVHC (20-Jun-2016)
Alternatives for SRR1240-330M
4 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
