Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR3818A-100MCopy
Newark Part No.
Re-Reel31AC7002
Cut Tape31AC7002
Product RangeSRR3818A Series
Your Part Number
955 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.510 | $1.51 |
| Total Price | $1.51 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.510 |
| 10+ | $1.370 |
| 25+ | $1.260 |
| 50+ | $1.130 |
| 100+ | $1.020 |
| 250+ | $0.886 |
| 500+ | $0.792 |
| 1000+ | $0.652 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR3818A-100MCopy
Newark Part No.
Re-Reel31AC7002
Cut Tape31AC7002
Product RangeSRR3818A Series
Inductance10µH
RMS Current (Irms)1.3A
Inductor ConstructionShielded
Saturation Current (Isat)650mA
Power Inductor Case3.8mm x 3.8mm x 1.8mm
Product RangeSRR3818A Series
Inductor Case / Package-
DC Resistance Max0.235ohm
Inductance Tolerance± 20%
Product Length3.8mm
Product Width3.8mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Power Inductor Case
3.8mm x 3.8mm x 1.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.3A
Saturation Current (Isat)
650mA
Product Range
SRR3818A Series
DC Resistance Max
0.235ohm
Product Length
3.8mm
Product Height
1.8mm
Alternatives for SRR3818A-100M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
