Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR4018-100YCopy
Newark Part No.
Full Reel14P7321
Re-Reel57AC3503
Cut Tape57AC3503
Product RangeSRR4018 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.190 | $1.19 |
| Total Price | $1.19 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.190 |
| 10+ | $1.080 |
| 25+ | $0.986 |
| 50+ | $0.883 |
| 100+ | $0.795 |
| 250+ | $0.696 |
| 500+ | $0.622 |
| 1000+ | $0.512 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $0.424 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR4018-100YCopy
Newark Part No.
Full Reel14P7321
Re-Reel57AC3503
Cut Tape57AC3503
Product RangeSRR4018 Series
Inductance10µH
RMS Current (Irms)1.3A
Inductor ConstructionShielded
Saturation Current (Isat)1A
Power Inductor Case4.8mm x 4.8mm x 1.8mm
Product RangeSRR4018 Series
Inductor Case / Package1919 [4848 Metric]
DC Resistance Max0.15ohm
Inductance Tolerance± 30%
Product Length4.8mm
Product Width4.8mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Power Inductor Case
4.8mm x 4.8mm x 1.8mm
Inductor Case / Package
1919 [4848 Metric]
Inductance Tolerance
± 30%
Product Width
4.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.3A
Saturation Current (Isat)
1A
Product Range
SRR4018 Series
DC Resistance Max
0.15ohm
Product Length
4.8mm
Product Height
1.8mm
Alternatives for SRR4018-100Y
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
